This 47uF axial aluminum electrolytic capacitor has a DC rated voltage of 100VDC and a tolerance of 20%. It features high temperature stability and is polarized. The capacitor is constructed with an aluminum cylindrical can and has axial leads. It is designed for through hole mounting and has a wide temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 7mA |
| Size | 5 X 13mm |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Axial Leads|High Temperature Stability|Polarized|Wide Temperature Range |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |