NIC Components NCA1206NP0820J50TRPF technical specifications.
| Capacitance | 82pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCA1206NP0820J50TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.