Ferrite Beads Chip 2.2KOhm 25% 100MHz 0.1A 0.75Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.1A |
| Type | Chip |
| Impedance | 2.2KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.75Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |