NIC Components NCD101K100Y5PC.20LL.20LSF technical specifications.
| Capacitance | 100pF |
| Dielectric | Y5P |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCD101K100Y5PC.20LL.20LSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.