This 330R axial resistor features a 5% tolerance and is designed to operate within a temperature range of -55°C to 155°C. It is packaged in a cylindrical form with a conformal coating and is available on tape and reel. The resistor is constructed with a cylindrical shape and has a length of 6.3mm. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
NIC Components NCF25J331TRF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCF25J331TRF to view detailed technical specifications.
No datasheet is available for this part.