The NCF25RJ151TRF is a cylindrical resistor with a resistance of 150 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal coating and is available on tape and reel. It is RoHS compliant and has an axial termination.
NIC Components NCF25RJ151TRF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 3.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCF25RJ151TRF to view detailed technical specifications.
No datasheet is available for this part.