This 15kR axial resistor features a 5% tolerance and operates reliably up to 155°C. Constructed as a cylindrical device, it measures 3.3mm in length. Available in tape and reel packaging, this component is RoHS compliant and suitable for use in a variety of applications.
NIC Components NCF25RJ153TRF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 3.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCF25RJ153TRF to view detailed technical specifications.
No datasheet is available for this part.