This 330 ohm, 5% tolerance axial resistor features a conformal coating and is suitable for operation between -55°C and 155°C. It is packaged on tape and reel for easy handling and mounting. The resistor is constructed with a cylindrical body and has a length of 3.3mm. It meets the requirements for RoHS compliance.
NIC Components NCF25RJ331TRF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 3.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCF25RJ331TRF to view detailed technical specifications.
No datasheet is available for this part.