The NCF50J151TRF is a cylindrical resistor with a conformal package, axial termination, and a tolerance of 5%. It has a resistance of 150 ohms and is RoHS compliant. The resistor is available in a tape and reel packaging format and is suitable for operation over a temperature range of -55°C to 155°C.
NIC Components NCF50J151TRF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCF50J151TRF to view detailed technical specifications.
No datasheet is available for this part.