This 330 ohm axial resistor has a tolerance of 5% and is constructed in a cylindrical form. It is available in a conformal package and can be mounted through a hole. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is not compliant with military standards and is not RoHS compliant.
NIC Components NCF50J331TR technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NCF50J331TR to view detailed technical specifications.
No datasheet is available for this part.