The NFI18MR15TRF is a surface mount fixed inductor with a ferrite core material and a multi-layer technology. It has an inductance of 0.15uH with a tolerance of 20% and is tested at a frequency of 25.2MHz. The inductor can handle a maximum DC current of 0.67A and has a maximum DC resistance of 0.22 ohms. The minimum quality factor is 35 and the minimum self resonant frequency is 180MHz. The inductor is available in a 1812 case size with dimensions of 4.7mm length, 1.7mm height, and 3.4mm depth. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.67A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 1.7mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |