NIC Components NGAW5221S2R710GS1TRF technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Max Frequency | 2.71GHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NGAW5221S2R710GS1TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.