NIC Components NGFP1008AG1R917G005TRF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NGFP1008AG1R917G005TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.