This 3.3uF capacitor features an aluminum case and a surface mount package with a diameter of 5mm. It has an equivalent series resistance of 90.47 ohms and a tolerance of 20%. The capacitor operates within a temperature range of -55°C to 105°C and can handle a ripple current of 13mA.
NIC Components NICNACNW3R3M50V5!A technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 90.47R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 13mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNACNW3R3M50V5!A to view detailed technical specifications.
No datasheet is available for this part.