NIC Components NICNACZF102M50V1!A technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 2.42A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNACZF102M50V1!A to view detailed technical specifications.
No datasheet is available for this part.