The NICNMC0805Y5V104!A is a ceramic capacitor with a capacitance of 100nF and a tolerance of 80%. It has a package size of 0805 and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The dielectric material is Y5V, which is a type of ceramic material commonly used in capacitors.
NIC Components NICNMC0805Y5V104!A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNMC0805Y5V104!A to view detailed technical specifications.
No datasheet is available for this part.