This 10mm radial electrolytic capacitor has a capacitance of 100uF with an equivalent series resistance of 2.32 ohms and a tolerance of 20%. It can handle a ripple current of 200mA and is rated for operation between -40°C and 85°C. The capacitor is packaged in a radial case with a 5mm lead pitch and is designed for through-hole mounting.
NIC Components NICNNR101M35V10X!A technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 2.32R |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 200mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNNR101M35V10X!A to view detailed technical specifications.
No datasheet is available for this part.