This 10mm radial capacitor has a capacitance of 100uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. The capacitor's equivalent series resistance is 2.16 ohms, and it can handle a ripple current of 250mA.
NIC Components NICNNR101M50V10X!A technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 2.16R |
| Height | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 250mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNNR101M50V10X!A to view detailed technical specifications.
No datasheet is available for this part.