This 1uF radial through hole capacitor features an equivalent series resistance of 415 ohms and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 6.3mm and a height of 11mm, with a lead pitch of 2.5mm. It is designed for radial termination and can handle a ripple current of 20mA.
NIC Components NICNREHW1R0M350V!A technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 415R |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 20mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNREHW1R0M350V!A to view detailed technical specifications.
No datasheet is available for this part.