This 68uF radial capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a diameter of 18mm and a height of 41mm, with a lead pitch of 7.5mm. The capacitor is designed for through hole mounting and has a radial termination. Its equivalent series resistance is 6.1 ohms, and it can handle a ripple current of 189mA with a tolerance of 20%.
NIC Components NICNREHW680M450V!A technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 6.1R |
| Height | 41mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 189mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNREHW680M450V!A to view detailed technical specifications.
No datasheet is available for this part.