The NICNRLMW331M450V!A is an aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has an equivalent series resistance of 502mR and can handle a ripple current of 1.38A. The capacitor is available in a 35mm x 40mm package with a snap-in termination and is designed for through-hole mounting. It operates within a temperature range of -25°C to 105°C.
NIC Components NICNRLMW331M450V!A technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.38A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNRLMW331M450V!A to view detailed technical specifications.
No datasheet is available for this part.