This 10mm radial capacitor has a capacitance of 100uF with a tolerance of 20%. It can handle a ripple current of 300mA and operates within a temperature range of -40°C to 85°C. The component is mounted through a hole and has a radial termination. Its equivalent series resistance is 1.5 ohms.
NIC Components NICNRSA101M63V10!A technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 300mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNRSA101M63V10!A to view detailed technical specifications.
No datasheet is available for this part.