The NICNRSA101M63V10!B is a 10mm radial electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a termination of radial. Its equivalent series resistance is 1.5R, and it can handle a ripple current of 300mA.
NIC Components NICNRSA101M63V10!B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 300mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNRSA101M63V10!B to view detailed technical specifications.
No datasheet is available for this part.