This 10mm radial capacitor has a capacitance of 100uF with an equivalent series resistance of 1.49 ohms and a tolerance of 20%. It is designed for through hole mounting and can operate within a temperature range of -55°C to 105°C. The capacitor has a diameter of 10mm and a height of 12.5mm, with a lead pitch of 5mm.
NIC Components NICNRWA101M63V10!B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.49R |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 200mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNRWA101M63V10!B to view detailed technical specifications.
No datasheet is available for this part.