NIC Components NICNSP150M8D2ATRF technical specifications.
| Capacitance | 15uF |
| Package/Case | Aluminum |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 1.8mm |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 1.6A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNSP150M8D2ATRF to view detailed technical specifications.
No datasheet is available for this part.