NIC Components NICNSP151M8D4ATRF technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 4.2mm |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 3A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNSP151M8D4ATRF to view detailed technical specifications.
No datasheet is available for this part.