The NICNSPEH100M50V6!A is a surface mount capacitor with a capacitance of 10uF. It features an aluminum package with a diameter of 6.3mm and an equivalent series resistance of 80mR. The capacitor operates within a temperature range of -55°C to 105°C and is suitable for surface mount applications.
NIC Components NICNSPEH100M50V6!A technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 1.2A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNSPEH100M50V6!A to view detailed technical specifications.
No datasheet is available for this part.