This 22uF ceramic capacitor has a capacitance tolerance of 10% and is packaged in a C-case with dimensions of 3.2mm depth, 2.5mm height, and 5.8mm length. The equivalent series resistance (ESR) is 400 milliohms. Operating temperature range is from -55°C to 125°C.
NIC Components NICNTCL226K16TRCF technical specifications.
| Capacitance | 22uF |
| Package/Case | C |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.5mm |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNTCL226K16TRCF to view detailed technical specifications.
No datasheet is available for this part.