The NICNTCL336K10TRCF is a 33uF capacitor with a capacitance tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a C-type package with a depth of 3.2mm, a height of 2.5mm, and a length of 5.8mm. The equivalent series resistance (ESR) is 350mR, and the resistance is 0.35R.
NIC Components NICNTCL336K10TRCF technical specifications.
| Capacitance | 33uF |
| Package/Case | C |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 2.5mm |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 0.35R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNTCL336K10TRCF to view detailed technical specifications.
No datasheet is available for this part.