NIC Components
NIN-FB150KTRF
Inductor RF Chip Molded Wirewound 15uH 10% 2.52MHz 50Q-Factor 0.2A 2.5Ohm DCR 1812 T/R
Package1812
Inductance15uH
Quick Jump:
Technical Specifications
NIC Components NIN-FB150KTRF technical specifications.
General
Package/Case
1812
Height
3.4mm
Inductance
15uH
Max DC Current
200mA
RoHS Compliant
Yes
Tolerance
10%
Compliance
RoHS
Compliant
Datasheet
NIC Components NIN-FB150KTRF Datasheet
Download the complete datasheet for NIC Components NIN-FB150KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.