The NIN-PB4R7KTR650F is a surface mount general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 10%. It has a maximum rated current of 0.65A and a DC resistance of 0.27 ohms. The inductor is designed for high current applications and has a self resonance frequency of 35. It operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NIN-PB4R7KTR650F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.27 |
| Rated Current-Max | 0.65 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 35 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 10 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NIN-PB4R7KTR650F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.