NIC Components NMC0402X5R104K16TRPF/BKN technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC0402X5R104K16TRPF/BKN to view detailed technical specifications.
No datasheet is available for this part.