NIC Components NMC0603NPO120F50TRP technical specifications.
| Capacitance | 12pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NMC0603NPO120F50TRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.