NIC Components NMO200SJ100TRF technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMO200SJ100TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.