NIC Components NMO500SJ150TRF technical specifications.
| Package/Case | Conformal Coated |
| Construction | Cylindrical |
| Length | 24mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMO500SJ150TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.