Cap Aluminum Polymer 47uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.013 Ohm 3000mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.013Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 11.84@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |