This 68uF polymer capacitor has a 4VDC voltage rating and 20% tolerance. It features an ESR of 0.013 and a ripple current of 3000. The capacitor has a leakage current of 10.88uA at 5 minutes and a lifetime of 2000 hours. It measures 7.3mm x 4.3mm x 1.9mm in size and is constructed as a flat surface mount component. Operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.013Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 10.88@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |