The NPC820M2.5D6XTRF is a 82uF polymer capacitor with a 2.5VDC voltage rating and 20% tolerance. It has an ESR of 0.013 and a ripple current of 3000. The capacitor is designed for surface mount applications and has a flat construction. It operates between -55°C and 105°C. The NPC820M2.5D6XTRF is a type of aluminum electrolytic capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.013Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 8.2@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |