The NPIM41PA2R2MTRQYF is a shielded/molded wirewound inductor with a metal core material. It has an inductance of 2.2uH and a tolerance of 20%. The inductor can handle a maximum DC current of 3.2A and has a typical temperature rise of 40C. The device is available in a 1616 case size and has a maximum operating temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.5mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |