This shielded/molded wirewound inductor has a core material of metal and an inductance of 0.15uH with a tolerance of 30%. It can handle a maximum DC current of 27A and has a typical temperature rise of 40C. The inductor's inductance decreases by 30% at its maximum saturation current of 45A. It has a maximum DC resistance of 0.0019 and measures 7.6mm in length, 3mm in height, and 6.9mm in depth. The inductor operates within a temperature range of -55C to 125C.
NIC Components NPIM74PAR15YTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.15uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 45A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0019Ohm |
| Product Length | 7.6mm |
| Height | 3mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIM74PAR15YTRQYF to view detailed technical specifications.
No datasheet is available for this part.