Cap Aluminum Lytic 33uF 450V 20% (10 X 35mm) Radial 5mm 10.05 Ohm 0.34mA 2000h 105°C Tape and Box
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 10.05Ohm |
| Ripple Current | 0.34mA |
| Leakage Current | 365.58@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |