Cap Aluminum Lytic 390uF 80V 20% (10 X 50mm) Radial 5mm 0.34 Ohm 1710mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.34Ohm |
| Ripple Current | 1710mA |
| Leakage Current | 312@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |