This 33uF aluminum electrolytic capacitor has a rated voltage of 450VDC and a tolerance of 20%. It features a low ESR of 10.05 and a ripple current of 0.34. The capacitor has a leakage current of 365.58μA at 5 minutes and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The capacitor is suitable for operation over the temperature range of -25 to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 10.05Ohm |
| Ripple Current | 0.34mA |
| Leakage Current | 365.58@5MinuA |
| Lifetime | 5000h |
| Size | 10 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |