The NRE-HS681M35V12.5x16F is an aluminum electrolytic capacitor with a rated voltage of 35VDC and a capacitance of 680uF. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.34. The capacitor is designed for through-hole mounting with radial leads and has a cylindrical can construction. It operates within a temperature range of -55 to 105 degrees Celsius and has a lifetime of 2000 hours. It features high capacitance, high temperature, polarization, and radial leads.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.34Ohm |
| Ripple Current | 640mA |
| Leakage Current | 238@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Temperature|Polarized|Radial Leads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |