Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 6.71 Ohm 190mA 10000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRGB470M50V6.3X11TBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRGB470M50V6.3X11TBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.