Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 67.1 Ohm 80mA 10000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |