NIC Components NRSNA4I4J334TRF technical specifications.
| Package/Case | 0805 |
| Length | 2mm |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSNA4I4J334TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.