NIC Components NRSNA6I4J184TRF technical specifications.
| Length | 3.2mm |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSNA6I4J184TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.