NIC Components NRSNO6I4J7R5TRF technical specifications.
| Lead Free | Lead Free |
| Number of Elements | 4 |
| Power Dissipation | 62.5mW |
| Resistance | 7.5R |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSNO6I4J7R5TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.