NIC Components NRSZ221M35V10X16C.180LLF technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 90MR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 950mA |
| Series | NRSZ |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRSZ221M35V10X16C.180LLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.